Wurth Elektronik, WE-LQS, 3015 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 840 mA Idc
- RS Stock No.:
- 163-4774
- Mfr. Part No.:
- 74404032100
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,776.00
(exc. GST)
$1,954.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 25 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.888 | $1,776.00 | - |
| 10000 + | $0.799 | $1,598.00 | 10% |
*price indicative
- RS Stock No.:
- 163-4774
- Mfr. Part No.:
- 74404032100
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 840mA | |
| Package/Case | 3015 | |
| Length | 3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 230mΩ | |
| Series | WE-LQS | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 840mA | ||
Package/Case 3015 | ||
Length 3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 230mΩ | ||
Series WE-LQS | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU&2015/863) | ||
Depth 3mm | ||
Height 1.5mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 840 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor with a Iron Core, 150 μH Moulded ±20 % 840 mA Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 500 mA Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 400 mA Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 1.8 A Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 4.7 μH Semi Shielded ±20 % 1.3 A Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 3.3 μH Semi Shielded ±20 % 1.5 A Idc
- Wurth Elektronik 82 μH ±20 % 840 mA Idc
