Wurth Elektronik, WE-LQS, 252012 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 1.8 A Idc
- RS Stock No.:
- 163-4761
- Mfr. Part No.:
- 74404024022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,888.00
(exc. GST)
$2,076.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.944 | $1,888.00 | - |
| 10000 + | $0.85 | $1,700.00 | 9% |
*price indicative
- RS Stock No.:
- 163-4761
- Mfr. Part No.:
- 74404024022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 252012 | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 80mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQS | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 55MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 252012 | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 80mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQS | ||
Depth 2mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
- RS Stock No. 8142436
- Mfr. Part No. 74404024022
- RS Stock No. 8142436P
- Mfr. Part No. 74404024022
- RS Stock No. 8142470
- Mfr. Part No. 74404032022
- RS Stock No. 8142433
- Mfr. Part No. 74404024015
Related links
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 1.8 A Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 1.5 μH Semi Shielded ±20 % 1.9 A Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 3.3 μH Semi Shielded ±20 % 1.4 A Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 22 μH Semi Shielded ±20 % 450 mA Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 33 μH Semi Shielded ±20 % 440 mA Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 470 mA Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 2.2 μH Semi Shielded ±20 % 1.8 A Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH ±20 % 1.8 A Idc











