Wurth Elektronik, WE-PDF, 1064 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 11 μH Flat

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,343.00

(exc. GST)

$1,477.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000$2.686$1,343.00
2500 +$2.417$1,208.50

*price indicative

RS Stock No.:
163-4236
Mfr. Part No.:
7447798111
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

11μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6.9A

Package/Case

1064

Packaging

Tape & Reel

Length

10.2mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

15.8mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-PDF

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Core Material

Manganese Zinc Ferrite

Depth

10.2mm

Termination Style

Surface Mount

Height

6.4mm

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

25MHz

Moulded

Yes

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
CN

WE-PDF Series Magnetically Shielded Wire Wound Chokes


Core material NiZn

Flat wire power inductor

Advanced operating temperature -40 to +150°C

Magnetically shielded which results in a low leakage field

Low self-losses

High saturation current

Flat wire Coil for lower losses at high frequency ranges

High Self Resonance Frequency

Recommended solder profile: Reflow

Suitable applications for high frequency switching regulators

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy