Wurth Elektronik, WE-PD, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 8.25 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,257.00

(exc. GST)

$1,382.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$2.514$1,257.00-
2500 +$2.431$1,215.503%

*price indicative

RS Stock No.:
163-4223
Mfr. Part No.:
744771004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

8.25A

Package/Case

1260

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

11mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Core Material

Ferrite

Height

6mm

Depth

12mm

Diameter

8mm

Termination Style

Surface Mount

Standards/Approvals

REACH, RoHS

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy