Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 4.2 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save $383.75

View bulk pricing options

Subtotal (1 reel of 250 units)*

$767.75

(exc. GST)

$844.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 1000$3.071$767.75-
1250 +$2.764$691.00$383.75

*price indicative

RS Stock No.:
163-4218
Mfr. Part No.:
7447709330
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

33μH

Maximum DC Current

4.2A

Package/Case

1210

Packaging

Tape & Reel

Length

12mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

45mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Standards/Approvals

REACH, RoHS

Core Material

Ferrite

Diameter

8mm

Depth

12mm

Termination Style

Surface Mount

Height

10mm

Maximum Self Resonant Frequency

8.5MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)


Magnetically shielded version which results in a low leakage field

High storage capacity

Low self-losses

Highest possible current loading for SMD Inductors

Operating temperature -40 to +125°C

Recommended solder profile: Reflow

Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy