Wurth Elektronik, WE-SL5 HC, 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 9 μH Sectional
- RS Stock No.:
- 163-4075
- Mfr. Part No.:
- 744273801
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,551.00
(exc. GST)
$3,906.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.551 | $3,551.00 |
| 5000 + | $3.196 | $3,196.00 |
*price indicative
- RS Stock No.:
- 163-4075
- Mfr. Part No.:
- 744273801
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 9μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 744273 | |
| Length | 9.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 11mΩ | |
| Series | WE-SL5 HC | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 5.3mm | |
| Depth | 8.3mm | |
| Moulded | No | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 9μH | ||
Maximum DC Current 3.5A | ||
Package/Case 744273 | ||
Length 9.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 11mΩ | ||
Series WE-SL5 HC | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 5.3mm | ||
Depth 8.3mm | ||
Moulded No | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-SL5 HC Series Wire Wound Common Mode Chokes
Wurth SMD Common Mode Chokes
Approvals
Related links
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 9 μH Sectional
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 30 μH
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 5 μH Sectional
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A
- Wurth Elektronik 220 μH Sectional Winding ±40 % 2.2 A
- Wurth Elektronik 3.3 mH Dual ±40 % 650 mA Idc
