Wurth Elektronik, WE-TPC, 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 2.15 A Idc
- RS Stock No.:
- 163-4029
- Mfr. Part No.:
- 744043003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$588.00
(exc. GST)
$647.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $1.176 | $588.00 | - |
| 1000 - 1500 | $1.147 | $573.50 | 2% |
| 2000 + | $1.129 | $564.50 | 3% |
*price indicative
- RS Stock No.:
- 163-4029
- Mfr. Part No.:
- 744043003
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 2.15A | |
| Package/Case | 4848 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 35mΩ | |
| Pin Count | 2 | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 4.8mm | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Diameter | 3.6mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 2.15A | ||
Package/Case 4848 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 35mΩ | ||
Pin Count 2 | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 4.8mm | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Diameter 3.6mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 2.15 A Idc
- Wurth Elektronik 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2.5 A Idc
- Wurth Elektronik 4848 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 5.0 μH ±30 % 2.15 A Idc
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20/±30 % 2.15 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.7 μH ±20 % 2.5 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc
