Wurth Elektronik, WE-TPC, 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.35 A Idc
- RS Stock No.:
- 163-4009
- Mfr. Part No.:
- 744025004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 2750 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 550 units)*
$697.95
(exc. GST)
$767.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 550 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 550 - 2200 | $1.269 | $697.95 | - |
| 2750 + | $1.142 | $628.10 | 10% |
*price indicative
- RS Stock No.:
- 163-4009
- Mfr. Part No.:
- 744025004
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.35A | |
| Package/Case | 2828 | |
| Packaging | Tape & Reel | |
| Length | 2.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 2.8mm | |
| Height | 2.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 60286-3:2013 | |
| Maximum Self Resonant Frequency | 84MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.35A | ||
Package/Case 2828 | ||
Packaging Tape & Reel | ||
Length 2.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 2.8mm | ||
Height 2.8mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 60286-3:2013 | ||
Maximum Self Resonant Frequency 84MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 2.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.35 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 1.3 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 1.8 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 1.8 A Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 720 mA Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 500 mA Idc
- Wurth Elektronik 2828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.3 nH ±25 % 3.9 A Idc
