Wurth Elektronik, WE-PD Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±25 % 2.1 A Idc
- RS Stock No.:
- 163-3783
- Mfr. Part No.:
- 744778610
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,486.00
(exc. GST)
$3,835.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.486 | $3,486.00 |
| 5000 + | $3.371 | $3,371.00 |
*price indicative
- RS Stock No.:
- 163-3783
- Mfr. Part No.:
- 744778610
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.1A | |
| Length | 5.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 88mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Series | WE-PD | |
| Depth | 6.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | 100% Sn | |
| Core Material | Ferrite | |
| Height | 5.1mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.1A | ||
Length 5.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 88mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Series WE-PD | ||
Depth 6.2mm | ||
Standards/Approvals RoHS | ||
Termination Style 100% Sn | ||
Core Material Ferrite | ||
Height 5.1mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
Related links
- Wurth Elektronik 10 μH ±25 % 2.1 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 2.1 A Idc
- Wurth Elektronik 68 μH ±20 % 1.91 A Idc
- Wurth Elektronik 68 μH ±20 % 1.1 A Idc
- Wurth Elektronik 82 μH ±20 % 2.25 A Idc
- Wurth Elektronik 39 μH ±20 % 2.49 A Idc
- Wurth Elektronik 3.5 μH ±20 to 40 % 8.9 A Idc
- Wurth Elektronik 18 μH ±20 % 3.48 A Idc
