Wurth Elektronik, WE-SL2 Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH Dual ±30 % 1 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,597.00

(exc. GST)

$2,857.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$2.597$2,597.00-
5000 +$2.337$2,337.0010%

*price indicative

RS Stock No.:
163-3648
Mfr. Part No.:
744228
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Common Mode Line Filter

Inductance

25μH

Maximum DC Current

1A

Packaging

Tape & Reel

Length

9.2mm

Automotive Standard

AEC-Q200

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum DC Resistance

120mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-SL2

Termination Style

Surface Mount

Core Material

Ferrite

Depth

6mm

Height

5mm

Standards/Approvals

UL 94 V0

Maximum Self Resonant Frequency

1kHz

Inductor Construction

Dual

COO (Country of Origin):
CN

Wurth WE-SL2 Series SMD Common Mode Chokes


Double current-compensated ring core choke

4-way SMD housing

Current rating up to 1.6A

Impedances up to 9kΩ

Applications


Chokes for bus systems such as CAN, USB, ISDN

Signal and data line filtering

Power supplies

Measuring signal lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy