Wurth Elektronik, WE-TPC, 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 400 units)*

$585.60

(exc. GST)

$644.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
400 - 1600$1.464$585.60-
2000 +$1.416$566.403%

*price indicative

RS Stock No.:
163-3600
Mfr. Part No.:
744053100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

1.5A

Package/Case

5828

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

70mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

IEC 61249-2-21, IEC 60286-3:2013, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS

Depth

5.8mm

Height

2.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wirewound

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy