Wurth Elektronik, WE-TPC, 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 400 mA Idc
- RS Stock No.:
- 163-3582
- Mfr. Part No.:
- 744042101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,624.00
(exc. GST)
$1,784.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $2.03 | $1,624.00 |
| 1600 - 2400 | $1.979 | $1,583.20 |
| 3200 + | $1.949 | $1,559.20 |
*price indicative
- RS Stock No.:
- 163-3582
- Mfr. Part No.:
- 744042101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 400mA | |
| Package/Case | 4818 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.35Ω | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 3.6mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | |
| Height | 1.8mm | |
| Depth | 4.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 400mA | ||
Package/Case 4818 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.35Ω | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Diameter 3.6mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH, RoHS | ||
Height 1.8mm | ||
Depth 4.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 400 mA Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 880 mA Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 1.72 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 2.7 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±30 % 2.03 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±35 % 3.1 A Idc
- Wurth Elektronik 4818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH ±30 % 2.35 A Idc
