Wurth Elektronik, WE-SL2 Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Dual ±30 % 900 mA Idc
- RS Stock No.:
- 163-3234
- Mfr. Part No.:
- 744225
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,295.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,587.00
(exc. GST)
$2,846.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.587 | $2,587.00 | - |
| 5000 + | $2.328 | $2,328.00 | $1,295.00 |
*price indicative
- RS Stock No.:
- 163-3234
- Mfr. Part No.:
- 744225
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 40μH | |
| Maximum DC Current | 900mA | |
| Length | 9.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 250mΩ | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SL2 | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | UL 94 V0 | |
| Height | 5mm | |
| Depth | 6mm | |
| Moulded | Yes | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 40μH | ||
Maximum DC Current 900mA | ||
Length 9.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 250mΩ | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-SL2 | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals UL 94 V0 | ||
Height 5mm | ||
Depth 6mm | ||
Moulded Yes | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- TW
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 40 μH Dual ±30 % 900 mA Idc
- Wurth Elektronik 6.5 μH Dual ±50 % 400 mA Idc
- Wurth Elektronik 25 μH Dual ±30 % 1 A Idc
- TDK 2012 Surface Mount Common Mode Line Filter with a Ferrite Core, 400 mA Idc
- Wurth Elektronik 22 μH Dual -30 to 50 % 700 mA Idc
- Wurth Elektronik 100 μH Dual -30 to 50 % 500 mA Idc
- Wurth Elektronik 5818 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 900 mA Idc
- Wurth Elektronik 2811 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 900 mA Idc
