EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ceramic Core, 0.022 μH ±10% Wire-Wound 600mA Idc Q:30

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-1451
Mfr. Part No.:
B82422A3220K100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

0.022 μH

Maximum DC Current

600mA

Package/Case

1210 (3225M)

Length

3.2mm

Depth

2.5mm

Height

2mm

Dimensions

3.2 x 2.5 x 2mm

Tolerance

±10%

Maximum DC Resistance

140mΩ

Series

SIMID

Core Material

Ceramic

Maximum Self Resonant Frequency

2.5GHz

Minimum Quality Factor

30

Moulded

Yes

Maximum Operating Temperature

+145°C

Inductor Construction

Wire-Wound

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy