TE Connectivity, 3650, 0805 (2012M) Wire-wound SMD Inductor 0.091 μH ±5% Wire-Wound 400mA Idc Q:65

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-0067
Mfr. Part No.:
36502A91NJTDG
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

0.091 μH

Maximum DC Current

400mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

480mΩ

Series

3650

Maximum Self Resonant Frequency

1.2GHz

Minimum Quality Factor

65

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy