Murata, LQW, 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.39 μH 620 mA Idc
- RS Stock No.:
- 161-8044
- Mfr. Part No.:
- LQW18CNR39J00D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-8044
- Mfr. Part No.:
- LQW18CNR39J00D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.39μH | |
| Maximum DC Current | 620mA | |
| Package/Case | 1608 | |
| Length | 1.6mm | |
| Maximum DC Resistance | 280mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LQW | |
| Depth | 800μm | |
| Core Material | Ferrite | |
| Height | 800μm | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.39μH | ||
Maximum DC Current 620mA | ||
Package/Case 1608 | ||
Length 1.6mm | ||
Maximum DC Resistance 280mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LQW | ||
Depth 800μm | ||
Core Material Ferrite | ||
Height 800μm | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
LQW15AN Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.39 μH 620 mA Idc
- Murata 1608 Wirewound Surface Mount Inductor 10 nH ±2 % 800 mA Idc Q:38
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2 % 550 mA Idc
- Murata 1608 Wirewound Surface Mount Inductor with a Ferrite Core, 0.16 μH ±5 % 1 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.033 μH ±5 % 1.7 A Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH ±5 % 450 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.27 μH ±5 % 750 mA Idc
- Murata 1608 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH ±5 % 630 mA Idc
