Murata Power Solutions, DFE252012C, 2520 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH Flat
- RS Stock No.:
- 145-3482
- Mfr. Part No.:
- 1239AS-H-1R0M=P2
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$6.20
(exc. GST)
$6.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.31 | $6.20 | - |
| 760 - 1480 | $0.302 | $6.04 | 2% |
| 1500 + | $0.298 | $5.96 | 3% |
*price indicative
- RS Stock No.:
- 145-3482
- Mfr. Part No.:
- 1239AS-H-1R0M=P2
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 3A | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Packaging | 180 mm Dia Embossed Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 59mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 85°C | |
| Series | DFE252012C | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Core Material | Metal Alloy | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 3A | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Packaging 180 mm Dia Embossed Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 59mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 85°C | ||
Series DFE252012C | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Core Material Metal Alloy | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
Related links
- Murata Power Solutions 2520 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH Flat
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 1210 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH Flat
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 2016 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH Flat
