Wurth Elektronik, WE-CBF, 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
- RS Stock No.:
- 144-9799
- Mfr. Part No.:
- 742792023
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,032.00
(exc. GST)
$1,136.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.258 | $1,032.00 |
| 20000 + | $0.232 | $928.00 |
*price indicative
- RS Stock No.:
- 144-9799
- Mfr. Part No.:
- 742792023
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 3A | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 30mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | WE-CBF | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Height | 900μm | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Termination Style | Surface Mount | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 3A | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 30mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series WE-CBF | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Height 900μm | ||
Depth 1.2mm | ||
Standards/Approvals RoHS, REACH | ||
Termination Style Surface Mount | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Related links
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
- Wurth Elektronik 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Wurth Elektronik 1206 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
- Wurth Elektronik 1812 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 3 A Idc
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer 200 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±10 % 30 mA Idc Q:45
- Wurth Elektronik 0402 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 500
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 200 mA
