Wurth Elektronik, WE-LQS, 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.45 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.96

(exc. GST)

$9.86

(inc. GST)

Add to Basket
Select or type quantity
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available.

Units
Per unit
Per Pack*
Saving
10 - 740$0.896$8.96-
750 - 1490$0.885$8.851%
1500 +$0.861$8.613%

*price indicative

RS Stock No.:
135-4851
Distrelec Article No.:
304-37-736
Mfr. Part No.:
74404043150A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

1.45A

Package/Case

4025

Packaging

Tape & Reel

Length

4mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

132mΩ

Inductance Tolerance

±20 %

Series

WE-LQS

Maximum Operating Temperature

125°C

Core Material

Ferrite

Standards/Approvals

JEDEC JS709B, IEC 61249-2-21, RoHS, REACH

Termination Style

Surface Mount

Height

2.5mm

Depth

4mm

Maximum Self Resonant Frequency

33MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
MY

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy