Wurth Elektronik, WE-LQSH, 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 800 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,072.00

(exc. GST)

$1,180.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2000 - 8000$0.536$1,072.00
10000 +$0.524$1,048.00

*price indicative

RS Stock No.:
135-4567
Mfr. Part No.:
74405020047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

4.7μH

Maximum DC Current

800mA

Package/Case

2010

Length

2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

444mΩ

Series

WE-LQSH

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Core Material

Ferrite

Depth

1.6mm

Termination Style

Surface Mount

Height

1mm

Maximum Self Resonant Frequency

35MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-LQSH Series SMD Semi-Shielded High Shielded High Saturation Power Inductors


Wurth WE-LQSH SMD Semi-Shielded Power Inductors are Compact semi-shielded power inductors with an iron core for applications with high DC output current. These inductors have a soft saturation current behavior and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors.25V maximum Peak voltage, operating temperature -40 ºC to +125 ºC

Applications


Integrated DC-DC converters with high ripple currents

Portable devices (smartphones, digital cameras, tablets)

Switching controllers requiring high efficiency

Embedded laptops and PCs

Wurth Non Standard SMT Inductors (Chokes)


Related links