Murata, LQH31CN_03, 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH 510 mA Idc
- RS Stock No.:
- 125-3177
- Mfr. Part No.:
- LQH31CN1R0M03L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-3177
- Mfr. Part No.:
- LQH31CN1R0M03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | LQH31CN_03 | |
| Package/Case | 1206 | |
| Shielding | No | |
| Product Type | Wirewound Surface Mount Inductor | |
| Core Material | Ferrite | |
| Inductance | 1 μH | |
| Inductor Construction | Wirewound | |
| Maximum DC Current | 510 mA | |
| Depth | 1.6 mm | |
| Height | 1.8 mm | |
| Length | 3.2 mm | |
| Maximum DC Resistance | 364 mΩ | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Self Resonant Frequency | 100 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series LQH31CN_03 | ||
Package/Case 1206 | ||
Shielding No | ||
Product Type Wirewound Surface Mount Inductor | ||
Core Material Ferrite | ||
Inductance 1 μH | ||
Inductor Construction Wirewound | ||
Maximum DC Current 510 mA | ||
Depth 1.6 mm | ||
Height 1.8 mm | ||
Length 3.2 mm | ||
Maximum DC Resistance 364 mΩ | ||
Maximum Operating Temperature 85 °C | ||
Maximum Self Resonant Frequency 100 MHz | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31C Series Wire Wound Chokes
LQH31C series miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH31C series is suitable for use as inductors for choke purposes in DC power supply circuits.
SMT 1206 Inductors (Chokes)
Related links
- Murata 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH 510 mA Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 510 mA Idc
- Wurth Elektronik 220 μH ±10 % 510 mA Idc
- Wurth Elektronik 1206 Wirewound Surface Mount Inductor with a Ferrite Core, 0.11 μH Dual ±25 % 370 mA Idc
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 510 mA Idc Q:20
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- Murata 1206 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±5 % 230 mA Idc Q:60
