TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Wire-Wound 4.5 (Temperature) A, 5.5
- RS Stock No.:
- 124-7809
- Mfr. Part No.:
- CLF6045NIT-1R5N-D
- Brand:
- TDK
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
$6.95
(exc. GST)
$7.64
(inc. GST)
- RS Stock No.:
- 124-7809
- Mfr. Part No.:
- CLF6045NIT-1R5N-D
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 4.5 (Temperature) A, 5.5 (Saturation) A | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 13mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5 μH | ||
Maximum DC Current 4.5 (Temperature) A, 5.5 (Saturation) A | ||
Length 6.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 13mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Related links
- TDK 1.5 μH ±30% Wire-Wound 4.5 (Temperature) A, 5.5
- TDK 2.2 μH ±30% Wire-Wound 4.1 (Temperature) A, 4.2
- TDK 1 μH ±30% Wire-Wound 4.8 (Temperature) A, 6.7
- TDK 100 μH ±20% Wire-Wound 860mA Idc
- TDK 100 μH ±20% Wire-Wound 610 (Saturation) mA, 860
- TDK 2.2 μH ±30% Wire-Wound 8.5 (Temperature) A, 9
- TDK 15 μH ±20% Wire-Wound 1.7 (Saturation) A, 2
- TDK 220 μH ±20% Wire-Wound 470 (Saturation) mA, 570

