TDK, VLS-EX, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc
- RS Stock No.:
- 124-7051
- Mfr. Part No.:
- VLS5045EX-470M
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $21.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.276 | $414.00 | - |
| 3000 - 4500 | $0.269 | $403.50 | $21.00 |
| 6000 + | $0.265 | $397.50 | $66.00 |
*price indicative
- RS Stock No.:
- 124-7051
- Mfr. Part No.:
- VLS5045EX-470M
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 5045 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 300mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Series | VLS-EX | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 5mm | |
| Height | 4.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 5045 | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 300mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Series VLS-EX | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 5mm | ||
Height 4.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors
TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.
Applications
TVs
Game devices
STBs
Audiovisual equipment
TDK Non Standard SMT Inductors (Chokes)
TDK, VLS-EX, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc
- RS Stock No. 1233195
- Mfr. Part No. VLS5045EX-470M
Each (In a Pack of 100)
$0.312
- RS Stock No. 1233193
- Mfr. Part No. VLS5045EX-330M
Each (In a Pack of 100)
$0.314
- RS Stock No. 1233196
- Mfr. Part No. VLS5045EX-4R7M
Each (In a Pack of 100)
$0.319
- RS Stock No. 1815224
- Mfr. Part No. VLS201610CX-2R2M-1
Each (On a Reel of 250)
$0.271
Related links
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4.7 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 450 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.9 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.3 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.2 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 800 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.3 A Idc












