TDK, VLS-EX, 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4.7 A Idc
- RS Stock No.:
- 124-7048
- Mfr. Part No.:
- VLS5045EX-2R2N
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $0.276 | $414.00 |
| 3000 - 4500 | $0.269 | $403.50 |
| 6000 + | $0.265 | $397.50 |
*price indicative
- RS Stock No.:
- 124-7048
- Mfr. Part No.:
- VLS5045EX-2R2N
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 4.7A | |
| Package/Case | 5045 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 220mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±30 % | |
| Series | VLS-EX | |
| Termination Style | Surface Mount | |
| Depth | 5mm | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 4.7A | ||
Package/Case 5045 | ||
Length 5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 220mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±30 % | ||
Series VLS-EX | ||
Termination Style Surface Mount | ||
Depth 5mm | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
VLS5045 Series Magnetically Shielded Wire wound Ferrite Inductors
TDK VLS5045 series wound ferrite inductors are magnetically shielded for power circuits. These wound ferrite inductors have a high magnetic shield construction achieved by a ferrite magnetic material and are compatible with high – density mounting. Larger current and lower Rdc have been achieved by optimising the ferrite core figure.
Applications
TVs
Game devices
STBs
Audiovisual equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 4.7 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.9 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 450 mA Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.3 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.2 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 6.4 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 800 mA Idc
