Bourns, SDR0805, 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.3 A Idc Q:25

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$432.00

(exc. GST)

$475.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.432$432.00-
5000 +$0.389$389.009%

*price indicative

RS Stock No.:
124-5772
Mfr. Part No.:
SDR0805-100ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2.3A

Package/Case

0805

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

70mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

SDR0805

Termination Style

Surface Mount

Height

5.3mm

Core Material

Ferrite

Standards/Approvals

RoHS

Diameter

7.8mm

Depth

7.8mm

Maximum Self Resonant Frequency

22MHz

Moulded

Yes

Inductor Construction

Wirewound

Minimum Quality Factor

25

COO (Country of Origin):
CN

SDR0805 Series Wire Wound Chokes


Available in E12 series

Small design of only 7.8mm maximum diameter

RoHS compliant

Applications in input/output of DC/DC Converters, Power Supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy