Panasonic, ETQP4M, 1040 Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% 21.5A Idc
- RS Stock No.:
- 122-0428
- Mfr. Part No.:
- ETQP4M1R0KVC
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0428
- Mfr. Part No.:
- ETQP4M1R0KVC
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1 μH | |
| Maximum DC Current | 21.5A | |
| Package/Case | 1040 | |
| Length | 10.7mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 10.7 x 10 x 4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.8mΩ | |
| Series | ETQP4M | |
| Core Material | Metal Composite | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1 μH | ||
Maximum DC Current 21.5A | ||
Package/Case 1040 | ||
Length 10.7mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 10.7 x 10 x 4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.8mΩ | ||
Series ETQP4M | ||
Core Material Metal Composite | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 1040 Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% 15.9A Idc
- Panasonic 0840 Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% 18.7A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH 7.1 A Idc
- Panasonic 1040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 3.9 A Idc
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 15 μH Integral Construction ±20 % 5.7 A Idc
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 22 μH Integral Construction ±20/±10 % 4.7 A
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 4.7 μH Integral Construction ±20 % 10.4 A
- Panasonic 1040 Surface Mount Inductor with a Metal Composite Core, 47 μH Integral Construction ±20/±10 % 3.1 A
