- RS Stock No.:
- 111-0886
- Mfr. Part No.:
- SLF10145T-330M1R6-PF
- Brand:
- TDK
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.809
(exc. GST)
$0.89
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | $0.809 | $404.50 |
1000 - 1500 | $0.789 | $394.50 |
2000 + | $0.777 | $388.50 |
*price indicative
- RS Stock No.:
- 111-0886
- Mfr. Part No.:
- SLF10145T-330M1R6-PF
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SLF10145 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK wirewound inductors from the SLF range.
Features and Benefits:
Low profile SMT magnetically shielded power line inductor for EMC reduction
Product lineup allows for various usages
Applications:
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 33 μH |
Maximum DC Current | 1.6A |
Length | 10.10mm |
Depth | 10.10mm |
Height | 4.80mm |
Dimensions | 10.10 x 10.10 x 4.80mm |
Tolerance | ±20% |
Maximum DC Resistance | 81.5mΩ |
Series | SLF |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -20°C |
Inductor Construction | Wire-Wound |
Related links
- TDK, SLF, 10145 Wire-wound SMD Inductor with a Ferrite Core, 33 μH...
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK, SLF Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 1.4A Idc
- TDK, SLF Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1A Idc
- TDK, SLF Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
- TDK, SLF, 7030 Shielded Wire-wound SMD Inductor 4.7 μH ±20%...
- TDK, SLF, 10145 Wire-wound SMD Inductor with a Ferrite Core, 47 μH...
- TDK, SLF, 10145 Shielded Wire-wound SMD Inductor with a Ferrite...