TDK, NLVC32 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 140 mA Idc Q:15
- RS Stock No.:
- 111-0873
- Mfr. Part No.:
- NLCV32T-680K-PF
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$250.00
(exc. GST)
$276.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.125 | $250.00 |
| 4000 - 6000 | $0.122 | $244.00 |
| 8000 + | $0.12 | $240.00 |
*price indicative
- RS Stock No.:
- 111-0873
- Mfr. Part No.:
- NLCV32T-680K-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 68μH | |
| Maximum DC Current | 140mA | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.8Ω | |
| Inductance Tolerance | ±10 % | |
| Series | NLVC32 | |
| Maximum Operating Temperature | 105°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 12MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 68μH | ||
Maximum DC Current 140mA | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.8Ω | ||
Inductance Tolerance ±10 % | ||
Series NLVC32 | ||
Maximum Operating Temperature 105°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 12MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- JP
TDK 1210 NLVC32 Series Wire Wound Inductors
SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc
Related links
- TDK 68 μH ±10 % 140 mA Idc Q:15
- TDK 47 μH ±10 % 180 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±10 % 140 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 620 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 180 mA Idc Q:15
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 530 mA Idc Q:15
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 120 mA Idc Q:15
- TDK 3225 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 450 mA Idc Q:15
