TDK, MLF1608, 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±10 % 50 mA Idc Q:35

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$520.00

(exc. GST)

$560.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.13$520.00-
8000 - 36000$0.126$504.003%
40000 +$0.114$456.0012%

*price indicative

RS Stock No.:
109-4175
Mfr. Part No.:
MLF1608A1R0KTA00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Surface Mount Inductor

Inductance

1μH

Maximum DC Current

50mA

Package/Case

0603

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

500mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

MLF1608

Maximum Operating Temperature

85°C

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Depth

800μm

Height

800μm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

170MHz

Minimum Quality Factor

35

Inductor Construction

Multilayer

Moulded

Yes

TDK 0603 MLF1608 Series Magnetically Screened Inductors


SMD inductors with monolithic structure, suitable for high density mounting

High quality and stable at high frequencies

Multilayer construction, magnetically shielded

Applications: signal lines in mobile telephony, tuners, computers etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy