TDK, VLCF, 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20/±30 % 800 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$486.00

(exc. GST)

$535.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.486$486.00-
2000 - 3000$0.476$476.002%
4000 +$0.466$466.004%

*price indicative

RS Stock No.:
108-4689
Mfr. Part No.:
VLCF4020T-220MR56
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

800mA

Package/Case

4020

Packaging

Tape & Reel

Length

4.3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

431mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20/±30 %

Series

VLCF

Maximum Operating Temperature

105°C

Termination Style

Surface Mount

Depth

4mm

Height

2mm

Core Material

Ferrite

Standards/Approvals

RoHS Directive

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

VLCF4020 Series Magnetically Shielded Wire Wound Chokes


High magnetic shield construction

Generic use portable DC to DC converter line

Test frequency = 100 kHz

TDK Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy