TDK, VLCF, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.26 A Idc
- RS Stock No.:
- 108-4681
- Mfr. Part No.:
- VLCF4018T-100MR74-2
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$471.00
(exc. GST)
$518.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.471 | $471.00 | - |
| 2000 - 3000 | $0.465 | $465.00 | 1% |
| 4000 + | $0.457 | $457.00 | 2% |
*price indicative
- RS Stock No.:
- 108-4681
- Mfr. Part No.:
- VLCF4018T-100MR74-2
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.26A | |
| Package/Case | 4018 | |
| Packaging | Tape & Reel | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 188mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | VLCF | |
| Inductance Tolerance | ±20/±30 % | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Directive | |
| Core Material | Ferrite | |
| Height | 1.8mm | |
| Depth | 4mm | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.26A | ||
Package/Case 4018 | ||
Packaging Tape & Reel | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 188mΩ | ||
Minimum Operating Temperature -40°C | ||
Series VLCF | ||
Inductance Tolerance ±20/±30 % | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Directive | ||
Core Material Ferrite | ||
Height 1.8mm | ||
Depth 4mm | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
VLCF4018 Series Magnetically Shielded Wire Wound Chokes
High magnetic shield construction
Generic use portable DC to DC converter line
Test frequency = 100 kHz
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.26 A Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 740 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20/±30 % 620 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 to ±30 % 900 mA Idc
- TDK 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20/±30 % 1.1 A Idc
- TDK 252010 Shielded Wirewound Surface Mount Inductor with a Metal Core, 3.3 μH ±20 % 1.26 A Idc
- TDK 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.19 A Idc
- TDK 4020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 560 mA Idc
