Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 7.9 A Idc
- RS Stock No.:
- 758-449
- Mfr. Part No.:
- 74479332257147
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 20 units)*
$16.60
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,880 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.83 | $16.60 |
| 200 - 980 | $0.731 | $14.62 |
| 1000 - 1980 | $0.655 | $13.10 |
| 2000 + | $0.483 | $9.66 |
*price indicative
- RS Stock No.:
- 758-449
- Mfr. Part No.:
- 74479332257147
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 7.9A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 14.2mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | Rohs | |
| Core Material | Polystyrene | |
| Depth | 2.5mm | |
| Height | 1.2mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 126MHz | |
| Moulded | Yes | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 7.9A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 14.2mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals Rohs | ||
Core Material Polystyrene | ||
Depth 2.5mm | ||
Height 1.2mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 126MHz | ||
Moulded Yes | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.1 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.75 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 2.75 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 4.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
