Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 11.4 A Idc
- RS Stock No.:
- 758-448
- Mfr. Part No.:
- 74479332257110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$16.40
(exc. GST)
$18.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.82 | $16.40 |
| 200 - 980 | $0.721 | $14.42 |
| 1000 - 1980 | $0.647 | $12.94 |
| 2000 + | $0.476 | $9.52 |
*price indicative
- RS Stock No.:
- 758-448
- Mfr. Part No.:
- 74479332257110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.1μH | |
| Product Type | Inductor | |
| Maximum DC Current | 11.4A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 7.4mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30% | |
| Series | 744 | |
| Core Material | Polystyrene | |
| Termination Style | SMT | |
| Depth | 2.5mm | |
| Height | 1.2mm | |
| Standards/Approvals | Rohs | |
| Maximum Self Resonant Frequency | 405MHz | |
| Moulded | Yes | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.1μH | ||
Product Type Inductor | ||
Maximum DC Current 11.4A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 7.4mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30% | ||
Series 744 | ||
Core Material Polystyrene | ||
Termination Style SMT | ||
Depth 2.5mm | ||
Height 1.2mm | ||
Standards/Approvals Rohs | ||
Maximum Self Resonant Frequency 405MHz | ||
Moulded Yes | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is designed for efficient performance in electronic circuitry, serving as a power molded flatwire component Ideal for various applications requiring reliable inductance and current-handling capabilities.
Inductance Value of 0.1 μH at 1 MHz with a tolerance of ±30%
Rated current up to 11.4 A with a maximum temperature rise of 40 K
Saturation current typically at 9 A for 10% inductance variation
DC resistance of 7.4 mΩ typ. for enhanced energy efficiency
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 12.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 10.2 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.1 μH Surface Mount ±30% 16 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.1 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 4.7 μH Surface Mount ±20% 2.7 A Idc
