TE Connectivity, Sigma Shielded Power Inductor with a Ferrite Core, 0.22 μH 0.2 6.9 A Idc Q:30
- RS Stock No.:
- 721-736
- Mfr. Part No.:
- 3657HC04MR22T
- Brand:
- TE Connectivity
This image is representative of the product range
Add 15000 more to save $75.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$780.00
(exc. GST)
$870.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.26 | $780.00 | - |
| 15000 + | $0.255 | $765.00 | $75.00 |
*price indicative
- RS Stock No.:
- 721-736
- Mfr. Part No.:
- 3657HC04MR22T
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 0.22μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 6.9A | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 10Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | Sigma | |
| Inductance Tolerance | 0.2 | |
| Height | 2.5mm | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 120MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 0.22μH | ||
Product Type Power Inductor | ||
Maximum DC Current 6.9A | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 10Ω | ||
Maximum Operating Temperature 125°C | ||
Series Sigma | ||
Inductance Tolerance 0.2 | ||
Height 2.5mm | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 120MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 0.33 μH 0.2 4.4 A Idc Q:30
- TE Connectivity 0.47 μH 0.2 5.2 A Idc Q:30
- TE Connectivity 1 μH 0.2 3.4 A Idc Q:30
- TE Connectivity 0.68 μH 0.2 3.4 A Idc Q:30
- TE Connectivity 0.24 μH 0.2 6.6 A Idc Q:30
- TE Connectivity 0.33 μH 0.2 5.6 A Idc Q:30
- TE Connectivity 0.22 μH 0.2 5.9 A Idc Q:30
- TE Connectivity 02.2 μH 0.2 2.4 A Idc Q:30
