TE Connectivity, Sigma, 1008 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 2.27 A Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$801.00

(exc. GST)

$882.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.267$801.00-
15000 +$0.262$786.001%

*price indicative

RS Stock No.:
721-702
Mfr. Part No.:
365708M2R2T
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Inductor

Inductance

02.2μH

Maximum DC Current

2.27A

Package/Case

1008

Packaging

Tape & Reel

Length

1.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

85Ω

Pin Count

2

Series

Sigma

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Surface Mount

Depth

2.5

Height

2.5mm

Maximum Self Resonant Frequency

65MHz

Inductor Construction

Wirewound

Minimum Quality Factor

30

COO (Country of Origin):
TW
The TE Connectivity Wirewound SMD Power Inductors, engineered for high saturation current and low DC resistance, delivering high conversion efficiency and reduced temperature rise. Designed with a magnetically shielded structure, they offer enhanced electromagnetic compatibility (EMC) performance and high-resolution signal integrity.

High saturation current

Low DC resistance

Magnetically shielded structure

Halogen free, lead free, RoHS compliant

MSL Level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy