Wurth Elektronik, WE-XHMI, 6030 Power Inductor with a Iron Core, 1.8 μH Flat Wire Winding 21.8 A Idc
- RS Stock No.:
- 697-791
- Mfr. Part No.:
- 744393445018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$18.12
(exc. GST)
$19.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.624 | $18.12 |
| 50 - 245 | $3.192 | $15.96 |
| 250 - 495 | $2.866 | $14.33 |
| 500 + | $2.462 | $12.31 |
*price indicative
- RS Stock No.:
- 697-791
- Mfr. Part No.:
- 744393445018
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.8μH | |
| Maximum DC Current | 21.8A | |
| Package/Case | 6030 | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-XHMI | |
| Core Material | Iron | |
| Depth | 3.1mm | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.8μH | ||
Maximum DC Current 21.8A | ||
Package/Case 6030 | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Series WE-XHMI | ||
Core Material Iron | ||
Depth 3.1mm | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-XHMI SMT Power Inductor features an iron core material that allows high saturation currents and soft saturation for high current capability and handling transient current spikes. The WE-XHMI Performance version operates from –55 °C up to +150 °C and is optimized for ultra-low RDC and AC losses to enhance efficiency and minimize self-heating. The standard WE-XHMI operates from –40 °C up to +125 °C and offers a balanced combination of low losses and high current capability. It is suitable for applications such as DC/DC converters for high current power supplies, DC/DC converters for FPGAs, power supplies for mobile devices, POL converters, mainboards and graphic cards, battery-powered devices, wireless communication devices, and filters.
Flat wire Coil for low copper losses
Magnetically shielded construction
Low leakage flux noise
Related links
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 18 μH Flat Wire Winding 5 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 12 μH Flat Wire Winding 6.6 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 15 μH Flat Wire Winding 5.9 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 1.2 μH Flat Wire Winding 24.8 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 1 μH Flat Wire Winding 25.1 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 10 μH Flat Wire Winding 7.5 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 2.2 μH Flat Wire Winding 19.2 A Idc
- Wurth Elektronik 6030 Power Inductor with a Iron Core, 3.3 μH Flat Wire Winding 13.9 A Idc
