Wurth Elektronik, WE-XHMI, 6060 Power Inductor with a Iron Core, 12 μH Flat Wire Winding 8.9 A Idc
- RS Stock No.:
- 697-728
- Mfr. Part No.:
- 744393465120
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.10
(exc. GST)
$23.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 790 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.22 | $21.10 |
| 50 - 245 | $3.714 | $18.57 |
| 250 - 495 | $3.338 | $16.69 |
| 500 + | $2.874 | $14.37 |
*price indicative
- RS Stock No.:
- 697-728
- Mfr. Part No.:
- 744393465120
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 8.9A | |
| Package/Case | 6060 | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-XHMI | |
| Core Material | Iron | |
| Depth | 6.1mm | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 12μH | ||
Maximum DC Current 8.9A | ||
Package/Case 6060 | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Series WE-XHMI | ||
Core Material Iron | ||
Depth 6.1mm | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-XHMI SMT Power Inductor features an iron core material that allows high saturation currents and soft saturation for high current capability and handling transient current spikes. The WE-XHMI Performance version operates from –55 °C up to +150 °C and is optimized for ultra-low RDC and AC losses to enhance efficiency and minimize self-heating. The standard WE-XHMI operates from –40 °C up to +125 °C and offers a balanced combination of low losses and high current capability. It is suitable for applications such as DC/DC converters for high current power supplies, DC/DC converters for FPGAs, power supplies for mobile devices, POL converters, mainboards and graphic cards, battery-powered devices, wireless communication devices, and filters.
Flat wire Coil for low copper losses
Magnetically shielded construction
Low leakage flux noise
- RS Stock No. 0697728P
- Mfr. Part No. 744393465120
Each (Supplied on a Reel)
$4.22
- RS Stock No. 0697716
- Mfr. Part No. 744393465010
Each (On a Tape of 5)
$4.22
Wurth Elektronik, WE-XHMI, 6060 Power Inductor with a Iron Core, 1.8 μH Flat Wire Winding 25.7 A Idc
- RS Stock No. 0697719
- Mfr. Part No. 744393465018
Each (On a Tape of 5)
$4.22
- RS Stock No. 0697716P
- Mfr. Part No. 744393465010
Each (Supplied on a Reel)
$4.22
Related links
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 680 nH Flat Wire Winding 40.6 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 18 μH Flat Wire Winding 7.2 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 22 μH Flat Wire Winding 5.3 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 3.3 μH Flat Wire Winding 20.4 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 2.2 μH Flat Wire Winding 22.3 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 10 μH Flat Wire Winding 10 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 8.2 μH Flat Wire Winding 13.1 A Idc
- Wurth Elektronik 6060 Power Inductor with a Iron Core, 6.8 μH Flat Wire Winding 13.4 A Idc










