Vishay, IFSC3232DB-02 47 μH 20% 1.7 A Idc
- RS Stock No.:
- 697-526
- Mfr. Part No.:
- IFSC3232DBER470M02
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.71
(exc. GST)
$0.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.71 |
| 25 - 99 | $0.60 |
| 100 + | $0.36 |
*price indicative
- RS Stock No.:
- 697-526
- Mfr. Part No.:
- IFSC3232DBER470M02
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47μH | |
| Maximum DC Current | 1.7A | |
| Length | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 177mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | 20% | |
| Maximum Operating Temperature | 125°C | |
| Series | IFSC3232DB-02 | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Self Resonant Frequency | 6.4MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47μH | ||
Maximum DC Current 1.7A | ||
Length 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 177mΩ | ||
Pin Count 2 | ||
Inductance Tolerance 20% | ||
Maximum Operating Temperature 125°C | ||
Series IFSC3232DB-02 | ||
Depth 8mm | ||
Height 4.2mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Self Resonant Frequency 6.4MHz | ||
- COO (Country of Origin):
- CN
The Vishay Semi shielded SMD power inductor delivers reliable performance in Compact electronic designs. Engineered for efficient energy management, this component provides precise inductance values essential for improving power supply stability in various applications such as DC/DC converters, LCD displays, and lighting drivers. With a robust design that withstands high temperatures and reflow soldering processes, it ensures durability and long-lasting functionality even in demanding conditions. Ideal for battery-powered devices, it supports noise suppression and filtering, contributing to overall system integrity.
Semi shielded ferrite construction enhances magnetic performance
Compact 8.0 mm x 8.0 mm x 4.2 mm footprint optimises space utilisation in PCB designs
Wide operating temperature range of -40 °C to +125 °C accommodates various environmental conditions
Excellent inductance tolerance ensures consistent performance across applications
High saturation current capability accommodates demanding load requirements
Related links
- Vishay, IFSC3232DB-02 470 μH 20% 0.6 A Idc
- Vishay, IFSC3232DB-02 220 μH 20% 0.88 A Idc
- Vishay, IFSC3232DB-02 120 μH 20% 1 A Idc
- Vishay, IFSC3232DB-02 22 μH 20% 2.3 A Idc
- Vishay, IFSC3232DB-02 100 μH 20% 1.1 A Idc
- Wurth Elektronik 1060 Shielded Inductor with a Nickel Zinc Ferrite Core, 47 μH Surface Mount ±20% 1.7 A Idc
- Vishay, IFSC-3232DB-01 33 μH 20% 1.7 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 7.5 μH Surface Mount ±20% 1.7 A Idc
