Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 12 A Idc
- RS Stock No.:
- 671-970
- Mfr. Part No.:
- SGIHLP34EBB1R0M81P
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
$1,329.93
(exc. GST)
$1,462.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | $265.986 | $1,329.93 |
*price indicative
- RS Stock No.:
- 671-970
- Mfr. Part No.:
- SGIHLP34EBB1R0M81P
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 12A | |
| Package/Case | Bulk | |
| Length | 8.76mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Depth | 8.76mm | |
| Height | 254μm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 1μH | ||
Maximum DC Current 12A | ||
Package/Case Bulk | ||
Length 8.76mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Depth 8.76mm | ||
Height 254μm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor is engineered for high-performance applications requiring reliable power conversion. Its MIL-STD-981 compliant design ensures it can efficiently handle demanding conditions while maintaining high inductance with minimal DC resistance. This inductor is ideally suited for low profile, high current power supplies and DC/DC converters, making it an essential component in Advanced electronic designs. Optimised for operations at high temperatures of up to 180 °C, it effectively suppresses noise while comfortably managing high transient current spikes without saturation. Its Compact form factor does not compromise on power, delivering exceptional performance in space-constrained environments.
Shielded design reduces the risk of electromagnetic interference
Lowest DCR per μH in its package size, ensuring energy efficiency
Capable of handling high transient current spikes without saturation for reliable performance
Ideal for low-profile, high-current power supplies and POL converters
Suitable for applications in distributed power systems and noise suppression
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 75 μH ±20 % 12 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
