TE Connectivity, Sigma 3656, 1040 Shielded Surface Mount Inductor 560 nH ±20 % 25 A Idc
- RS Stock No.:
- 616-958
- Mfr. Part No.:
- 36561040MR56T
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
$1,067.50
(exc. GST)
$1,174.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.135 | $1,067.50 |
*price indicative
- RS Stock No.:
- 616-958
- Mfr. Part No.:
- 36561040MR56T
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 560nH | |
| Maximum DC Current | 25A | |
| Package/Case | 1040 | |
| Packaging | Tape & Reel | |
| Length | 11.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.0018Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | Sigma 3656 | |
| Height | 10mm | |
| Depth | 3.8mm | |
| Standards/Approvals | AEC-Q200 | |
| Diameter | 3.8mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 560nH | ||
Maximum DC Current 25A | ||
Package/Case 1040 | ||
Packaging Tape & Reel | ||
Length 11.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.0018Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series Sigma 3656 | ||
Height 10mm | ||
Depth 3.8mm | ||
Standards/Approvals AEC-Q200 | ||
Diameter 3.8mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive grade SMD power inductors are AEC-Q200 qualified components designed for high reliability in demanding applications. These ultra-thin inductors offer high saturation current and are part of the 3656 series, which is suitable for surface mounting and available in nine different package sizes. They are ideal for use in mobile phones, DVDs, HDDs, DSCs, and LCDs, as well as in the new energy industry. Additionally, they are well-suited for thin-type power supply modules and DC/DC converter applications, where compact design and efficient performance are essential.
High saturation current
Low DC resistance help achieve high conversion efficiency and lower temperature rising
Suitable for surface mounting
High reliability
AEC Q200 qualified
Moisture sensitivity level is MSL1
- RS Stock No. 1355794P
- Mfr. Part No. SRN8040TA-4R7M
Each (Supplied on a Reel)
$0.624
- RS Stock No. 2231828
- Mfr. Part No. SRP1265A-1R0M
Each (On a Tape of 5)
$1.98
- RS Stock No. 2400937P
- Mfr. Part No. ASPI-4030S-100M-T
Each (Supplied on a Reel)
$0.41
Related links
- TE Connectivity 1040 Shielded Surface Mount Inductor 220 nH ±20 % 35 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 150 nH ±20 % 45 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 360 nH ±20 % 30 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 680 nH ±20 % 23 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 470 nH ±20 % 30 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 800 nH ±20 % 23 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 8.2 μH ±20 % 8 A Idc
- TE Connectivity 1040 Shielded Surface Mount Inductor 47 μH ±20 % 3.3 A Idc












