TE Connectivity, Sigma 3656, 0754 Shielded Surface Mount Inductor 5.6 μH ±20 % 6.5 A Idc

Subtotal (1 reel of 500 units)*

$1,170.00

(exc. GST)

$1,285.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$2.34$1,170.00

*price indicative

RS Stock No.:
616-942
Mfr. Part No.:
36560754M5R6T
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Inductor

Inductance

5.6μH

Maximum DC Current

6.5A

Package/Case

0754

Packaging

Tape & Reel

Length

7.7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

0.024Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Series

Sigma 3656

Inductance Tolerance

±20 %

Standards/Approvals

AEC-Q200

Height

7.2mm

Diameter

5.2mm

Depth

5.2mm

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Automotive grade SMD power inductors are AEC-Q200 qualified components designed for high reliability in demanding applications. These ultra-thin inductors offer high saturation current and are part of the 3656 series, which is suitable for surface mounting and available in nine different package sizes. They are ideal for use in mobile phones, DVDs, HDDs, DSCs, and LCDs, as well as in the new energy industry. Additionally, they are well-suited for thin-type power supply modules and DC/DC converter applications, where compact design and efficient performance are essential.

High saturation current

Low DC resistance help achieve high conversion efficiency and lower temperature rising

Suitable for surface mounting

High reliability

AEC Q200 qualified

Moisture sensitivity level is MSL1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy