Panasonic, PCC-D126F Wire-wound SMD Inductor with a Metal Composite Core, 580 nH ±20% Wire-Wound 19A Idc
- RS Stock No.:
- 570-275P
- Mfr. Part No.:
- ETQP6F0R6BFA
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 570-275P
- Mfr. Part No.:
- ETQP6F0R6BFA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 580 nH | |
| Maximum DC Current | 19A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Dimensions | 12.5 x 12.5 x 6mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.44mΩ | |
| Series | PCC-D126F | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 580 nH | ||
Maximum DC Current 19A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.5 x 6mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.44mΩ | ||
Series PCC-D126F | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||
