Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- RS Stock No.:
- 565-261
- Mfr. Part No.:
- IHLP2525CZEK4R7M01
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$16.63
(exc. GST)
$18.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,390 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.663 | $16.63 | - |
| 100 - 490 | $1.348 | $13.48 | 18% |
| 500 - 990 | $1.03 | $10.30 | 38% |
| 1000 + | $0.915 | $9.15 | 44% |
*price indicative
- RS Stock No.:
- 565-261
- Mfr. Part No.:
- IHLP2525CZEK4R7M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 4.7μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.5A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.27in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 40mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Height | 3mm | |
| Termination Style | EK | |
| Depth | 0.12in | |
| Standards/Approvals | RoHS | |
| Diameter | 0.12in | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 4.7μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.5A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.27in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 40mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Height 3mm | ||
Termination Style EK | ||
Depth 0.12in | ||
Standards/Approvals RoHS | ||
Diameter 0.12in | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565026P
- Mfr. Part No. IHLP2525CZEK4R7MA1
- RS Stock No. 0565026
- Mfr. Part No. IHLP2525CZEK4R7MA1
- RS Stock No. 0565025
- Mfr. Part No. IHLP2525CZEK4R7MA1
- RS Stock No. 0565261P
- Mfr. Part No. IHLP2525CZEK4R7M01
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 5.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc








