Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 22 A Idc
- RS Stock No.:
- 565-081
- Mfr. Part No.:
- IHLP5050FDEK2R2M01
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
$21.35
(exc. GST)
$23.48
(inc. GST)
- RS Stock No.:
- 565-081
- Mfr. Part No.:
- IHLP5050FDEK2R2M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 22A | |
| Package/Case | EK | |
| Length | 0.52in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4.2mΩ | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Diameter | 0.25in | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 0.25in | |
| Termination Style | EK | |
| Height | 6.4mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 22A | ||
Package/Case EK | ||
Length 0.52in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4.2mΩ | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Diameter 0.25in | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 0.25in | ||
Termination Style EK | ||
Height 6.4mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Shielded | ||
- RS Stock No. 0565082P
- Mfr. Part No. IHLP5050FDEK2R2M01
- RS Stock No. 0565072
- Mfr. Part No. IHLP5050EZEK2R2M01
- RS Stock No. 0565242
- Mfr. Part No. IHLP5050CEEK2R2M01
- RS Stock No. 0565241
- Mfr. Part No. IHLP5050CEEK2R2M01
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 22 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 10 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc








