Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.5 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$36.28

(exc. GST)

$39.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.28-
5 +$35.183%

*price indicative

Packaging Options:
RS Stock No.:
486-563
Distrelec Article No.:
301-88-471
Mfr. Part No.:
74437346015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Length

7.3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

15mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LHMI

Depth

6.6mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863)

Height

2.8mm

Maximum Self Resonant Frequency

45MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy