Wurth Elektronik, WE-DD Shielded Power Inductor with a Ferrite Core, 20 μH ±20 % 2.7 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.23

(exc. GST)

$47.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$43.23
5 +$41.93

*price indicative

Packaging Options:
RS Stock No.:
486-484
Distrelec Article No.:
301-89-787
Mfr. Part No.:
744870100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

20μH

Maximum DC Current

2.7A

Length

12.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

44mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-DD

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

12.5mm

Termination Style

Surface Mount

Height

8.5mm

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy