Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.82 μH ±20 %
- RS Stock No.:
- 486-461
- Distrelec Article No.:
- 301-88-469
- Mfr. Part No.:
- 744373460082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$36.28
(exc. GST)
$39.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 50 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.28 | - |
| 5 + | $35.18 | 3% |
*price indicative
- RS Stock No.:
- 486-461
- Distrelec Article No.:
- 301-88-469
- Mfr. Part No.:
- 744373460082
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.82μH | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Height | 2.8mm | |
| Depth | 6.6mm | |
| Maximum Self Resonant Frequency | 60MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.82μH | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Height 2.8mm | ||
Depth 6.6mm | ||
Maximum Self Resonant Frequency 60MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 3.3 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 2.5 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.8 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 8.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.56 μH ±20 %
