Wurth Elektronik, WE-TPC Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 740 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$16.10

(exc. GST)

$17.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.10-
10 - 49$13.0518%
50 - 99$9.9838%
100 +$8.0649%

*price indicative

RS Stock No.:
486-118
Distrelec Article No.:
301-87-761
Mfr. Part No.:
744030002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

740mA

Packaging

Tape & Reel

Length

3.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

170mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-TPC

Termination Style

Surface Mount

Height

1.05mm

Depth

3.3mm

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Maximum Self Resonant Frequency

140MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy