Wurth Elektronik, WE-TPC Shielded Power Inductor 0.068 μH
- RS Stock No.:
- 486-107
- Distrelec Article No.:
- 301-87-749
- Mfr. Part No.:
- 744029000068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.18 | - |
| 10 - 49 | $1.76 | 19% |
| 50 - 99 | $1.35 | 38% |
| 100 + | $1.09 | 50% |
*price indicative
- RS Stock No.:
- 486-107
- Distrelec Article No.:
- 301-87-749
- Mfr. Part No.:
- 744029000068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 0.068μH | |
| Length | 2.78mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 15mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Height | 1.35mm | |
| Depth | 2.78mm | |
| Maximum Self Resonant Frequency | 1000MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 0.068μH | ||
Length 2.78mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 15mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Height 1.35mm | ||
Depth 2.78mm | ||
Maximum Self Resonant Frequency 1000MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.72 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.056 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.82 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.33 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.15 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.11 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH ±35 % 3 A Idc
