Wurth Elektronik, WE-KI Power Inductor 220 nH 5 % Q:25
- RS Stock No.:
- 485-440
- Mfr. Part No.:
- 744761222C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$13.92
(exc. GST)
$15.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.696 | $13.92 |
| 200 - 980 | $0.564 | $11.28 |
| 1000 - 1980 | $0.432 | $8.64 |
| 2000 + | $0.35 | $7.00 |
*price indicative
- RS Stock No.:
- 485-440
- Mfr. Part No.:
- 744761222C
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220nH | |
| Product Type | Power Inductor | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 1.8Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-KI | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 1.05mm | |
| Maximum Self Resonant Frequency | 900MHz | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220nH | ||
Product Type Power Inductor | ||
Length 1.6mm | ||
Automotive Standard No | ||
Maximum DC Resistance 1.8Ω | ||
Minimum Operating Temperature -40°C | ||
Series WE-KI | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Standards/Approvals REACH, RoHS | ||
Depth 1.05mm | ||
Maximum Self Resonant Frequency 900MHz | ||
Minimum Quality Factor 25 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 180 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 9 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 7.5 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 51 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 30 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 22 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 20 nH 5 % Q:25
